Testo 0613 1712

Testo 0613 1712 Air Probe, Ntc, Tip Diameter 5 mm X 115 mm, -58 To 257 Degrees F, 3.9 ft Cable
$ 114.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0613 1712.

element14 APAC

Datasheet8 pages20 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Testo 0613 1712 provided by its distributors.

Testo 0613 1712 Air Probe, Ntc, Tip Diameter 5 mm X 115 mm, -58 To 257 Degrees F, 3.9 ft Cable
PROBE, AIR, NTC; Accuracy:± 0.2°C (-25 to 74.9°C); Lead Length:1.2m; Range:-50°C to +150°C; Time, Rise:60s ;RoHS Compliant: NA
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 125 / Measuring Temperature Min. °C = -50 / Response Time s = 60 / Length mm = 115 / Diameter mm = 5 / Cable Length m = 1.2 / Suitable for = 435

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated