Testo 0603 3392

Food probe, -50 to 650 °C, thermocouple type T, 0603 3392
$ 204.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0603 3392.

Burklin Elektronik

Datasheet1 page4 years ago

Descriptions

Descriptions of Testo 0603 3392 provided by its distributors.

Food probe, -50 to 650 °C, thermocouple type T, 0603 3392
Stainless steel food probe (IP67), TC type T, tip Diameter 3.2 mm x 30 mm, probe Diameter 4 mm x 125 mm, -58 to 662 Degrees F / -50 to +350 Degrees C, PTFE cable to +250 Degrees C

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated