Testo 0603 1793

Air probe, -50 to 350 °C, Thermocouple type K, 0603 1793
$ 117.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0603 1793.

Burklin Elektronik

Datasheet1 page4 years ago

Descriptions

Descriptions of Testo 0603 1793 provided by its distributors.

Air probe, -50 to 350 °C, Thermocouple type K, 0603 1793
PROBE, AIR, TYPE T; Accuracy:±0.2°C (-20 to 70°C) else Class 1; Range:-50 to 350°C; Time, rise:25s
AIR PROBE TC TYPE T, TIP4 MM X 50 MM, PROBE 5 MM X 112 MM
Air probe TC type T, tip Diameter 4 mm x 50 mm, probe Diameter 5 mm x 112 mm, -58 to 662 Degrees F / -50 to +350 Degrees C, handle + 3.9 ft / 1.2 m cable

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated