Testo 0603 1293

Testo 0603 1293 Penetration Probe TE type T for Thermometer 926
$ 81.185

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo 0603 1293 provided by its distributors.

Testo 0603 1293 Penetration Probe TE type T for Thermometer 926
PROBE, IMMERSION, TYPE TPROBE, IMMERSION, TYPE T; Accuracy:+/-0.2(degree C) (-20 to 70(degree C)) else Class 1; Range:-50 to 350(degree C); Time, rise:7s RoHS Compliant: NA
Waterproof standard immersion/penetration probe, T/C type T, tip Diameter 4 mm x 50 mm, probe Diameter 5 mm x 112 mm, -58 to 662 Degrees F / -50 to +350 Degrees C, handle + 46 inch / 1.16 m cable
Temperature Sensor = Type T / Test Probe Functions = Temperature / Probe Configuration = Penetration / Probe Configuration = Immersion / Measuring Temperature Max. °C = 350 / Measuring Temperature Min. °C = -50 / Response Time s = 7 / Length mm = 115 / Diameter mm = 5 / Cable Length m = 1.2 / Suitable for = 926

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated