Testo 0603 0646

Testo 0603 0646 Flexible Oven Probe Tmax +250 DegC PTFE Cable
$ 75.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0603 0646.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+30.51%

Descriptions

Descriptions of Testo 0603 0646 provided by its distributors.

Testo 0603 0646 Flexible Oven Probe Tmax +250 DegC PTFE Cable
TC type T flexible oven probe, tip Diameter 1.5 mm, -58 to 482 Degrees F / -50 to +250 Degrees C, 6.5 ft / 2 m PTFE cable
Temperature Sensor = Type T / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 250 / Measuring Temperature Min. °C = -50 / Length m = 2 / Diameter mm = 3 / Suitable for = 175 T3 / Suitable for = 176 T3 / Suitable for = 176 T4 / Suitable for = 926

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated