Testo 0602 2292

Testo 0602 2292 Waterproof Food Probe Stainless Steel (IP65) TC Type K
$ 129.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0602 2292.

Burklin Elektronik

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+1125%

Descriptions

Descriptions of Testo 0602 2292 provided by its distributors.

Testo 0602 2292 Waterproof Food Probe Stainless Steel (IP65) TC Type K
Waterproof stainless steel food probe, TC type K, tip Diameter 4 mm x 125 mm length, -76 to 752 Degrees F / -60 to +400 Degrees C
Food probe, -60 to 400 °C, Thermocouple type K, 0602 2292
Testo 0602 2292 Waterproof Stainless Steel Probe, TCType K, 4x125 mm Tip, -76 To 752F / -60 To +400C
FOOD PROBE, TEMP, -60 TO 400DEG C ROHS COMPLIANT: YES

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated