Testo 0602 1293

Testo 0602 1293 Waterproof Immersion/Penetration Probe, TC Type K, -60 To +400 Degrees C
$ 64.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0602 1293.

Farnell

Datasheet8 pages13 years ago
Datasheet1 page16 years ago
Datasheet8 pages20 years ago

Burklin Elektronik

Inventory History

3 month trend:
-10.55%

Descriptions

Descriptions of Testo 0602 1293 provided by its distributors.

Testo 0602 1293 Waterproof Immersion/Penetration Probe, TC Type K, -60 To +400 Degrees C
Testo 0602 1293 Penetration Probe K Temperature sensor -60 to +400 Deg C
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Penetration / Probe Configuration = Immersion / Measuring Temperature Max. °C = 400 / Measuring Temperature Min. °C = -60 / Response Time s = 7 / Length mm = 114 / Diameter mm = 3.7 / Cable Length m = 1.2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0602 1293.