Testo 0602 0693

Surface probe, -60 to 1000 °C, Thermocouple type K, 0602 0693
$ 176.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0602 0693.

Burklin Elektronik

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+88.37%

Descriptions

Descriptions of Testo 0602 0693 provided by its distributors.

Surface probe, -60 to 1000 °C, Thermocouple type K, 0602 0693
Testo 0602 0693 Hi-Temp Surface Probe With Small Flat Head
WATERTIGHT SURFACE PROBE/-60 TO 1000DEGC ROHS COMPLIANT: YES
Testo 0602 0693 Temperature Sensor
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 1000 / Measuring Temperature Min. °C = -60 / Response Time s = 20 / Length mm = 150 / Diameter mm = 5 / Cable Length m = 1.2 / Suitable for = 925

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated