Testo 0602 0593

Testo 0602 0593 TE TYP-K Immersion Sensor Compatible with Thermometer 922
$ 149.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0602 0593.

element14 APAC

Datasheet4 pages14 years ago

Burklin Elektronik

Inventory History

3 month trend:
+51.35%

Descriptions

Descriptions of Testo 0602 0593 provided by its distributors.

Testo 0602 0593 TE TYP-K Immersion Sensor Compatible with Thermometer 922
Immersion probe, water tight, TC type K, tip Diameter 1.5 mm x 300 mm length, -76 to 1832 Degrees F / -60 to 1000 Degrees C
Immersion Probe, Infrared Thermometer; Test Probe Functions:Temperature; For Use With:Testo 845 Infrared Thermometers; Product Range:-; Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Testo 0602 0593
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Immersion / Measuring Temperature Max. °C = 1000 / Measuring Temperature Min. °C = -60 / Response Time s = 2 / Length mm = 300 / Diameter mm = 1.5 / Cable Length m = 1.5 / Suitable for = 845

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated