Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 350 / Measuring Temperature Min. °C = -50 / Response Time s = 5 / Length mm = 120 / Diameter mm = 12 / Suitable for = 0554 0191