Testo 0602 0293

TESTO 0602 0293 Air / immersion / penetration probe for wireless handle Type K
$ 85.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0602 0293.

Burklin Elektronik

Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo 0602 0293 provided by its distributors.

TESTO 0602 0293 Air / immersion / penetration probe for wireless handle Type K
PROBES, WIRELESS, TYPE K; Accuracy:Class 2; Range:-50 to 350°C; Time, rise:10s
Air / immersion / penetration probe for wireless handle Type K, tip Diameter 3.4 mm x 30 mm, probe Diameter 5 mm x 100 mm, -58 to 662 Degrees F / -50 to +350 Degrees C

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated