Testo 0590 7602

testo 760-2 Digital Multimeter w/TRMS, capacitance, LPF, auto setup, duty cycle and temp.
$ 260.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0590 7602.

Burklin Elektronik

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+82.61%

Descriptions

Descriptions of Testo 0590 7602 provided by its distributors.

testo 760-2 Digital Multimeter w/TRMS, capacitance, LPF, auto setup, duty cycle and temp.
Testo 760-2, Digital multimeter with type K thermocouple and TRMS
TRMS digital multimeter 0590 7602, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 30000 µF, CAT III 1000 V, CAT IV 600 V
3 Pole(s), Screw Terminal, Plug
Digital Multimeter, 10A, 600V, 6000Count; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. Of Digits:3.75; Dmm Response Type:True Rms; Display Count:6000; Range Rohs Compliant: Yes |Testo 0590 7602

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated