Testo 0590 7502

testo 750-2 Voltage, continuity, phase sequence tester w/GFCI test and flashlight
$ 123.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0590 7502.

Burklin Elektronik

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-30.69%

Descriptions

Descriptions of Testo 0590 7502 provided by its distributors.

testo 750-2 Voltage, continuity, phase sequence tester w/GFCI test and flashlight
Voltage Tester, 12V To 690V; Voltage Measuring Range Ac:12V To 690V; Meter Display Type:Led; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Product Range:-; Plug Type:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Testo 0590 7502

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated