Testo 0572 9001

Penetration probe TC with ribbon cable, Type K, cable length 2 m, IP 54
$ 98.255

Price and Stock

Inventory History

3 month trend:
-65.00%

Descriptions

Descriptions of Testo 0572 9001 provided by its distributors.

Penetration probe TC with ribbon cable, Type K, cable length 2 m, IP 54
PENETRATION PROBE, TEMP, -40 TO 220DEG C ROHS COMPLIANT: YES
Testo 0572 9001 Type K Temperature Probe with Penetration Tip
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Penetration / Probe Configuration = Immersion / Measuring Temperature Max. °C = 220 / Measuring Temperature Min. °C = -40 / Response Time s = 7 / Length mm = 60 / Diameter mm = 3.6 / Cable Length m = 2 / Suitable for = Saveris 2-T3

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated