Testo 0572 6172

Humidity / Temperature Probe For H4D/E, TIP12 Mm X 160 Mm, Mini Dn Plg, Cbl 4FT
$ 391.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0572 6172.

element14 APAC

Datasheet12 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+83.75%

Descriptions

Descriptions of Testo 0572 6172 provided by its distributors.

HUMIDITY / TEMPERATURE PROBE FOR H4D/E, TIP12 MM X 160 MM, MINI DN PLG, CBL 4FT
Humidity / Temperature Probe for H4D/E, tip Diameter 12 mm x 160 mm, -4 to 158 Degrees F / -20 to +70 Degrees C, 0-100 %RH, min
Humidity/Temp Probe W/Cable, 12Mm; Test Probe Functions:Humidity, Temperature; For Use With:Testo Saveris Measurement Data Monitoring Systems; Product Range:-; Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Testo 0572 6172
Temperature Sensor = NTC / Test Probe Functions = Air Humidity / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 70 / Measuring Temperature Min. °C = -20 / Length mm = 175 / Diameter mm = 12 / Other Measuring Ranges = Humidity: 0 ... 100% / Suitable for = 176 H1 / Suitable for = 176 H2 / Suitable for = 176 P1

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated