Testo 0572 2035

Wifi Data Logger, Temperature & Humidity Rohs Compliant: Yes |Testo 0572 2035
$ 424.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0572 2035.

RS (Formerly Allied Electronics)

Datasheet8 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-44.74%

Descriptions

Descriptions of Testo 0572 2035 provided by its distributors.

Wifi Data Logger, Temperature & Humidity Rohs Compliant: Yes |Testo 0572 2035
Testo 0572 2035 Saveris 2-H2 data logger records temp & humidity via WLAN
testo Saveris 2-H2 WiFi Data Logger
Channels = 2 / Sensor / Thermocouple Type = NTC / Display Type = LCD / Storage Capacity = 10000 Measurements / Battery Type = 4x AA / Interface Type = Wi-Fi / Interface Type = USB / Protection Rating = IP54

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated