Channels = 2 / Measuring Temperature Min. °C = -200 / Measuring Temperature Max. °C = 1350 / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = T / Display Type = LCD / Storage Capacity = 10000 Measurements / Battery Type = 4x AA / Interface Type = Wi-Fi / Interface Type = USB / Protection Rating = IP54