Testo 0572 2031

Data Logger, Temperature, Usb/wi-fi Rohs Compliant: Yes
$ 258.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0572 2031.

RS (Formerly Allied Electronics)

Datasheet8 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-15.38%

Descriptions

Descriptions of Testo 0572 2031 provided by its distributors.

DATA LOGGER, TEMPERATURE, USB/WI-FI ROHS COMPLIANT: YES
TESTO SAVERIS 2-T1 WIFI DATA LOGGER
Channels = 1 / Measuring Temperature Min. °C = -30 / Measuring Temperature Max. °C = 50 / Sensor / Thermocouple Type = NTC / Display Type = LCD / Storage Capacity = 10000 Measurements / Battery Type = 4x AA / Interface Type = Wi-Fi / Interface Type = USB / Protection Rating = IP65

Images

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated