Testo 0572 2014

Wifi Air Quality Data Logger Rohs Compliant: Yes |Testo 0572 2014
$ 945.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0572 2014.

Burklin Elektronik

Datasheet8 pages8 years ago

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Testo 0572 2014 provided by its distributors.

Wifi Air Quality Data Logger Rohs Compliant: Yes |Testo 0572 2014
TESTO 160 IAQ WI-FI DATA LOGGER (TEMPERATURE, HUMIDITY, CO2, PRESSURE)
Channels = 1 / Measuring Temperature Min. °C = 0 / Measuring Temperature Max. °C = 50 / Other Measuring Ranges = Humidity: 0 ... 100%, Indoor Air Quality: 0 ... 5000 PPM / Display Type = LCD / Storage Capacity = 32000 Measurements / Battery Type = 4x AA / Interface Type = Wi-Fi / Protection Rating = IP20 / Air Pressure Min. mbar = 600 / Air Pressure Max. bar = 1.1

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated