Testo 0572 1001

Testo 0572 1001 Penetration Probe Ntc With Ribbon Cable, Cable Length 2 m, IP 54, Fixed Cable
$ 106.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0572 1001.

Burklin Elektronik

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+91.51%

Descriptions

Descriptions of Testo 0572 1001 provided by its distributors.

Testo 0572 1001 Penetration Probe Ntc With Ribbon Cable, Cable Length 2 m, IP 54, Fixed Cable
NTC PENETRATION PROBE, -40 TO 125DEG C ROHS COMPLIANT: YES
Piercing probe, -40 to 125 °C, NTC sensor, 0572 1001
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Penetration / Probe Configuration = Immersion / Measuring Temperature Max. °C = 125 / Measuring Temperature Min. °C = -40 / Response Time s = 8 / Length mm = 90 / Diameter mm = 3.7 / Cable Length m = 2 / Suitable for = Saveris 2-T2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated