Testo 0563 8450

TESTO 0563 8450 Testo 845 Adjustable focus IR Thermometer

Submit Request for Quote

Unfortunately we do not know of any distributors for 0563 8450. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Testo 0563 8450 provided by its distributors.

TESTO 0563 8450 Testo 845 Adjustable focus IR Thermometer
IR-Thermometer Dimensions L x W x H: 195 x 155 x 58 mm Temperature range: -35 ... +950 °C Temperature range, IR: -35...+950 °C Electrical supply: 2 x LR6/AA Emission factor: 0.1...1 Instrument functions: Laser Pointer Interfaces: USB Measuring error, temperature, IR: ±0.75 °C Optical resolution: 75:1 Sensor type/thermocouples: Infrared/K Min. spot size ø: 1 mm No. of inputs: 2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated