Testo 0563 8314

Infrared Temperature, -30 to 400DEG C; Svhc: No Svhc (15-JAN-2019)
$ 341.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 8314.

Burklin Elektronik

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.13%

Descriptions

Descriptions of Testo 0563 8314 provided by its distributors.

INFRARED TEMPERATURE, -30 TO 400DEG C; SVHC: No SVHC (15-Jan-2019)
testo 830-T4 Kit with surface probe and pouch with belt clip
Testo infrared thermometers, 0563 8314, testo 830-T4 Set
Inputs = 2 / Temperature Measuring Range Min. °C = -30 / Accuracy °C = 1.5 / Temperature Measuring Range Max. °C = 400 / Resolution °C = 0.1 / Response Time s = 1.75 / Temperature Scale = Centigrade / Distance to Spot Ratio = 30:1 / Display Type = LCD / Data Storage = No / Battery Type = 1x 9 V / Battery Life h = 15

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated