Testo 0563 8284

testo 826-T4 Infrared thermormeter with laser marking and penetration probe
$ 290.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 8284.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+27.27%

Descriptions

Descriptions of Testo 0563 8284 provided by its distributors.

testo 826-T4 Infrared thermormeter with laser marking and penetration probe
IR THERMOMETER, AAA BAT, -50 TO +230DEG ROHS COMPLIANT: YES
Inputs = 1 / Probe Temperature Range Min. °C = -50 / Accuracy °C = 0.5 / Probe Temperature Range Max. °C = 230 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 300 / Temperature Probe = NTC / Resolution °C = 0.1 / Response Time s = 1.25 / Temperature Scale = Centigrade / Distance to Spot Ratio = 6:1 / Display Type = LCD / Data Storage = No / Battery Type = 2x AAA / Battery Life h = 20

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated