Testo 0563 8051

Testo 0563 8051 Mini Infrared Thermometer, with Protective Case, 80 mm Long
$ 93.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 8051.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Testo 0563 8051 provided by its distributors.

Testo 0563 8051 Mini Infrared Thermometer, with Protective Case, 80 mm Long
IR THERMOMETER, CR2032, -25 TO +250DEG C ROHS COMPLIANT: YES
Testo infrared thermometers, 0563 8051, testo 805
testo 805 Mini IR Thermometer with TopSafe
Inputs = 1 / Accuracy °C = 1 / IR Temperature Range Min. °C = -25 / IR Temperature Range Max. °C = 250 / Resolution °C = 0.1 / Response Time s = 1 / Temperature Scale = Centigrade / Distance to Spot Ratio = 1:1 / Display Type = LCD / Data Storage = No / Battery Type = 1x CR2032 / Battery Life h = 40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated