Testo 0563 5915

Testo thermometer, 0563 5915, testo 915i Temperatur-Set
$ 266.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 5915.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.11%

Descriptions

Descriptions of Testo 0563 5915 provided by its distributors.

Testo thermometer, 0563 5915, testo 915i Temperatur-Set
Testo 915i - Smart Probe set (TC type K) - Includes Air Probe, Immersion/Penetration probe, Surface probe, Carry case
UNIVERSAL TEMPERATURE KIT ROHS COMPLIANT: YES
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 400 / Accuracy °C = 1 / Inputs = 1 / Resolution °C = 0.1 / Battery Type = 3x AAA / Battery Life h = 150 / Protection Rating = IP20 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated