Testo 0563 4915

TESTO 0563 4915 Flexible temperature probe 915i (TC type K) smartphone operation
$ 132.565

Price and Stock

Inventory History

3 month trend:
-25.53%

Descriptions

Descriptions of Testo 0563 4915 provided by its distributors.

TESTO 0563 4915 Flexible temperature probe 915i (TC type K) smartphone operation
THERMOMETER, 3 AAA BAT, -50 TO +400DEG C ROHS COMPLIANT: YES
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 400 / Accuracy °C = 1 / Inputs = 1 / Resolution °C = 0.1 / Response Time s = 3 / Battery Type = 3x AAA / Battery Life h = 150 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated