Testo 0563 4410

Testo climate measuring set, 0563 4410, testo 440 delta P Strömungs-KombiSet 2 Bluetooth
$ 2,474.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4410.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-10.26%

Descriptions

Descriptions of Testo 0563 4410 provided by its distributors.

Testo climate measuring set, 0563 4410, testo 440 delta P Strömungs-KombiSet 2 Bluetooth
Air Flow Combo Kit 2 With Bt; Product Range:-; Svhc:No Svhc (27-Jun-2018); Kit Contents:Air Quality Meter W/Dp, Universal Probe Handle W/Bt, Vane Probe Head/Rh Probe Head W/Temp Sensor Rohs Compliant: Yes |Testo 0563 4410
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated