Testo 0563 4409

Testo climate measuring set, 0563 4409, testo 440 delta P Strömungs-KombiSet 1 Bluetooth
$ 2,301.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4409.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+8.89%

Descriptions

Descriptions of Testo 0563 4409 provided by its distributors.

Testo climate measuring set, 0563 4409, testo 440 delta P Strömungs-KombiSet 1 Bluetooth
Air Flow Combo Kit 1 With Bt; Product Range:-; Svhc:No Svhc (27-Jun-2018); Kit Contents:Air Quality Meter W/Dp, Universal Probe Handle W/Bt, Hot Wire Probe Head/Vane Probe Head With Sensor Rohs Compliant: Yes |Testo 0563 4409
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated