Testo 0563 4407

Testo climate measuring set, 0563 4407, testo 440 Strömungs-KombiSet 2 mit Bluetooth
$ 1,585.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4407.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Testo 0563 4407 provided by its distributors.

Testo climate measuring set, 0563 4407, testo 440 Strömungs-KombiSet 2 mit Bluetooth
Air Flow Combo Kit 2 With Bt; Product Range:-; Svhc:No Svhc (27-Jun-2018); Kit Contents:Air Velocity & Iaq Measuring Meter, Vane Probe W/Bt Incl. Temp Sensor, Vane Probe W/Telescope, Case Rohs Compliant: Yes |Testo 0563 4407
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated