Testo 0563 4405

Testo climate measuring set, 0563 4405, testo 440 CO2 -Set mit Bluetooth
$ 1,196.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4405.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+21.74%

Descriptions

Descriptions of Testo 0563 4405 provided by its distributors.

Testo climate measuring set, 0563 4405, testo 440 CO2 -Set mit Bluetooth
Co2 Kit With Bt, 0Ppm To 10000Ppm; Operating Temperature Min:-20°C; Operating Temperature Max:50°C; Relative Humidity Range:5% To 95%; Air Velocity Range:-; Co2 Range:0Ppm To 10000Ppm; Product Range:-; Svhc:No Svhc (27-J Rohs Compliant: Yes |Testo 0563 4405
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated