Testo 0563 4403

Testo climate measuring set, 0563 4403, testo 440 100 mm-Flügelrad-Set mit Bluetooth
$ 1,099.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4403.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-26.61%

Descriptions

Descriptions of Testo 0563 4403 provided by its distributors.

Testo climate measuring set, 0563 4403, testo 440 100 mm-Flügelrad-Set mit Bluetooth
100 Mm Vane Kit With Bt, 0.3M/S To 35M/S; Air Velocity Range:0.3M/S To 35M/S; Beaufort Force:-; Operating Temperature Min:-20°C; Operating Temperature Max:50°C; Relative Humidity Range:-; External Height:154Mm; External Width:65Mm; Rohs Compliant: Yes |Testo 0563 4403
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated