Testo 0563 4402

Testo 0563 4402 440 Lux-Set lux meter measures 0-100000 lx with USB interface
$ 954.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4402.

Burklin Elektronik

Datasheet12 pages8 years ago

Inventory History

3 month trend:
+34.62%

Descriptions

Descriptions of Testo 0563 4402 provided by its distributors.

Testo 0563 4402 440 Lux-Set lux meter measures 0-100000 lx with USB interface
Lux Kit, 100000 Lux; Measurement Max:100000Lx; Resolution (Lx):1Lx; Accuracy %:-; External Height:65Mm; External Width:154Mm; External Depth:32Mm; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Testo 0563 4402
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated