Testo 0563 4401

Testo climate measuring set, 0563 4401, testo 440 16 mm-Flügelrad-Set
$ 856.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4401.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Testo 0563 4401 provided by its distributors.

Testo climate measuring set, 0563 4401, testo 440 16 mm-Flügelrad-Set
16 Mm Vane Kit, 0.6M/S To 60M/S; Air Velocity Range:0.6M/S To 60M/S; Beaufort Force:-; Operating Temperature Min:-20°C; Operating Temperature Max:50°C; Relative Humidity Range:-; External Height:154Mm; External Width:65Mm; External Rohs Compliant: Yes |Testo 0563 4401
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated