Testo 0563 4400

Testo 0563 4400 Testo 440 Set Anemometer
$ 823.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 4400.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-22.41%

Descriptions

Descriptions of Testo 0563 4400 provided by its distributors.

Testo 0563 4400 Testo 440 Set Anemometer
Hot Wire Kit, 0 To 30 M/S; Air Velocity Range:0M/S To 30M/S; Beaufort Force:-; Relative Humidity Range:-; External Height:154Mm; Product Range:-; Svhc:No Svhc (27-Jun-2018); External Depth:32Mm; External Width:65Mm; Operating Rohs Compliant: Yes |Testo 0563 4400
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated