Testo 0563 2915

Testo 0563 2915 915 iSmart Probe With Surface Probe (TC Type-K)
$ 167.74

Price and Stock

Inventory History

3 month trend:
-44.32%

Descriptions

Descriptions of Testo 0563 2915 provided by its distributors.

Testo 0563 2915 915 iSmart Probe With Surface Probe (TC Type-K)
THERMOMETER, IP20, -50 TO 350DEG C ROHS COMPLIANT: YES
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 350 / Accuracy °C = 1 / Inputs = 1 / Resolution °C = 0.1 / Response Time s = 3 / Battery Type = 3x AAA / Battery Life h = 150 / Protection Rating = IP20

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated