Testo 0563 2417

Testo 0563 2417 417 Kit 2 Vane Anemometer + Measuring Funnels/Flow Straightener
$ 692.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 2417.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+408%

Descriptions

Descriptions of Testo 0563 2417 provided by its distributors.

Testo 0563 2417 417 Kit 2 Vane Anemometer + Measuring Funnels/Flow Straightener
Air Velocity, 0.3M/S To 20M/S Rohs Compliant: Yes |Testo 0563 2417
Air Velocity Min. m/s = 0.3 / Air Velocity Max. m/s = 20 / Air Velocity Resolution = 0.01 m/s / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Air Flow Rate = 0 ... 99999 m³/h / Battery Type = 3x AA / Battery Life h = 50 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated