Testo 0563 1625

Testo 625 Hygrometer with integral humidity probe head, integrates with Bluetooth App.
$ 328.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 1625.

Burklin Elektronik

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+12.50%

Descriptions

Descriptions of Testo 0563 1625 provided by its distributors.

Testo 625 Hygrometer with integral humidity probe head, integrates with Bluetooth App.
Testo 0563 1625 hygrometer 0-100 RH temp measure accurate air quality monitor
Humidity Meter, 0-100% Rh Rohs Compliant: Yes |Testo 0563 1625
TESTO 625, DIGITAL THERMOHYGROMETER WITH APP CONNECTION
Testo thermohygrometer, 0563 1625, testo 625
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 60 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.5 / Inputs = 1 / Sensor / Thermocouple Type = Built-In / Battery Type = 3x AA / Battery Life h = 100 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated