Testo 0563 0925

Testo 925, Temperature Measuring Instrument For Tc Type K With App Connection
$ 164.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 0925.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+134%

Descriptions

Descriptions of Testo 0563 0925 provided by its distributors.

TESTO 925, TEMPERATURE MEASURING INSTRUMENT FOR TC TYPE K WITH APP CONNECTION
Thermometer, -50 To 1000 Deg C Rohs Compliant: Yes |Testo 0563 0925
Testo temperature measuring device, 0563 0925, testo 925
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1000 / Accuracy °C = 0.5 / Inputs = 1 / Resolution °C = 0.1 / Battery Type = 3x AA / Battery Life h = 150 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated