Testo 0563 0922

testo 922 - Differential temperature measuring instrument for TC Type K with App connection
$ 217.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 0922.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+1.45%

Descriptions

Descriptions of Testo 0563 0922 provided by its distributors.

testo 922 - Differential temperature measuring instrument for TC Type K with App connection
Thermometer, -50 To 1000 Deg C Rohs Compliant: Yes |Testo 0563 0922
Testo temperature measuring device, 0563 0922, testo 922
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1000 / Accuracy °C = 0.5 / Inputs = 2 / Resolution °C = 0.1 / Battery Type = 3x AA / Battery Life h = 120 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated