Testo 0563 0561

Starter Kit, Mini Data Logger Rohs Compliant: Yes |Testo 0563 0561
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0563 0561. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 0561.

Burklin Elektronik

Datasheet2 pages8 years ago

Descriptions

Descriptions of Testo 0563 0561 provided by its distributors.

Starter Kit, Mini Data Logger Rohs Compliant: Yes |Testo 0563 0561
入门套件, 小型数据记录器;
Channels = 1 / Measuring Temperature Min. °C = -30 / Measuring Temperature Max. °C = 70 / Sensor / Thermocouple Type = NTC / Display Type = LCD / Storage Capacity = 16000 Measurements / Battery Type = 2x CR2032 / Interface Type = USB / Protection Rating = IP65

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated