Testo 0563 0425

Testo 0563 0425 425 Digital Hot Wire Anemometer With App Connection
$ 588.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0563 0425.

Burklin Elektronik

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+24.81%

Descriptions

Descriptions of Testo 0563 0425 provided by its distributors.

Testo 0563 0425 425 Digital Hot Wire Anemometer With App Connection
Air Velocity, 0M/S To 30M/S Rohs Compliant: Yes |Testo 0563 0425
Air Velocity Min. m/s = 0.01 / Air Velocity Max. m/s = 30 / Air Velocity Resolution = 0.01 m/s / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 70 / Temperature Resolution °C = 0.1 / Battery Type = 3x AA / Battery Life h = 35 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated