Testo 0560 8831

Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 650 / Detector Resolution = 320 x...

Submit Request for Quote

Unfortunately we do not know of any distributors for 0560 8831. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Testo 0560 8831 provided by its distributors.

Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 650 / Detector Resolution = 320 x 240 / Field of View = 30 x 23° / Focus Type = Manual / Focus Distance Min. mm = 100 / Interface Type = Bluetooth / Interface Type = USB-C / Interface Type = Wireless LAN / Thermal Sensitivity mK = 40 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 3.5 / Image Capture Frequency Hz = 9 / Image Storage = 2.8 GB Internal Memory / Emission Factor = 1 / Protection Rating = IP54

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated