Testo 0560 8830

Testo 0560 8830 Thermal Imager, 27Hz Refresh Rate, Manual Focus, Black, 640 x 480 Pixels
$ 5,999
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0560 8830.

Burklin Elektronik

Datasheet4 pages2 years ago
Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of Testo 0560 8830 provided by its distributors.

Testo 0560 8830 Thermal Imager, 27Hz Refresh Rate, Manual Focus, Black, 640 x 480 Pixels
testo 883 thermal imager (27Hz, with laser, wWCR), (incl. standard lens 30 Degrees x 23 Degrees )
Testo 0560 8830 thermography camera ideal for maintenance
THERMAL IMAGER, 320 X 240, 27HZ;
Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 650 / Detector Resolution = 320 x 240 / Field of View = 30 x 23° / Focus Type = Manual / Focus Distance Min. mm = 400 / Interface Type = Bluetooth / Interface Type = USB-C / Interface Type = Wireless LAN / Thermal Sensitivity mK = 40 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 3.5 / Image Capture Frequency Hz = 27 / Image Storage = 2.8 GB Internal Memory / Emission Factor = 1 / Protection Rating = IP54

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated