Testo 0560 8726

Testo 0560 8726 Baudiagnose-Set IR camera for mould detection
$ 2,409.31

Price and Stock

DistributorSKUMinPkg
TMETESTO872S01
22h

Descriptions

Descriptions of Testo 0560 8726 provided by its distributors.

Testo 0560 8726 Baudiagnose-Set IR camera for mould detection
THERMAL IMAGER, 320 X 240, 500MM;
Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 650 / Detector Resolution = 320 x 240 / Field of View = 42 x 30° / Focus Type = Fixed / Focus Distance Min. mm = 500 / Interface Type = Micro USB 2.0 / Interface Type = Bluetooth / Interface Type = Wi-Fi / Thermal Sensitivity mK = 50 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 3.5 / Image Capture Frequency Hz = 9 / Image Storage = 2.8 GB Internal Memory / Emission Factor = 1 / Protection Rating = IP54

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated