Testo 0560 8716

Thermal Imager, 240X180, -30 To 650Deg C Rohs Compliant: Yes |Testo 0560 8716
$ 3,574.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0560 8716.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-53.33%

Descriptions

Descriptions of Testo 0560 8716 provided by its distributors.

Thermal Imager, 240X180, -30 To 650Deg C Rohs Compliant: Yes |Testo 0560 8716
Thermal imaging camera, 35° x 26°, 240 x 180 Pixel, 9, 0,5 m, 0560 8716
Testo 0560 8716 871s Thermal Imaging Camera with Bluetooth and WiFi
TESTO 871S THERMAL IMAGER WITH BT/WI-FI MODULE, USB CABLE, POWER SUPPLY,
Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 100 / Detector Resolution = 240 x 180 / Field of View = 35 x 26° / Focus Type = Fixed / Focus Distance Min. mm = 500 / Interface Type = Micro USB 2.0 / Interface Type = Bluetooth / Interface Type = Wi-Fi / Thermal Sensitivity mK = 80 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 3.5 / Image Capture Frequency Hz = 9 / Image Storage = 2.8 GB Internal Memory / Emission Factor = 1 / Protection Rating = IP54

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated