Testo 0560 8651

Thermal Imager, 160X120, -20 To 280Deg C Rohs Compliant: Yes |Testo 0560 8651
$ 1,527.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0560 8651.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of Testo 0560 8651 provided by its distributors.

Thermal Imager, 160X120, -20 To 280Deg C Rohs Compliant: Yes |Testo 0560 8651
TESTO 865S THERMAL IMAGER WITH USB CABLE, POWER SUPPLY, LITH-ION RECHARGE. BATT
Thermal imaging camera, 31° x 23°, 160 x 120 Pixel, 9, 0,5 m, 0560 8651
Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 280 / Detector Resolution = 160 x 120 / Field of View = 31 x 23° / Focus Type = Fixed / Focus Distance Min. mm = 500 / Interface Type = Micro USB 2.0 / Thermal Sensitivity mK = 100 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 3.5 / Image Capture Frequency Hz = 9 / Image Storage = 2.8 GB Internal Memory / Protection Rating = IP54

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated