Testo 0560 4401

Testo 0560 4401 Hygrometer 0-100 RH multifunctional precise climate measurement
$ 526.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0560 4401.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-18.84%

Descriptions

Descriptions of Testo 0560 4401 provided by its distributors.

Testo 0560 4401 Hygrometer 0-100 RH multifunctional precise climate measurement
AIR VELOCITY & IAQ METER, -40-150DEG C ROHS COMPLIANT: YES
Testo climate measuring device, 0560 4401, testo 440
TESTO 440 AIR VELOCITY IAQ MEASURING INSTRUMENT TESTO
Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Temperature - NTC: -40 ... 150 °C / Other Measuring Ranges = Differential Pressure Measuring Range: -150 ... 150 hPa / Display Type = LCD / Battery Type = 3x AA / Battery Life h = 12

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated