Testo 0560 2605 02

Testo 0560 2605 02 605i Hygrometer measures air temp and humidity
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0560 2605 02.

Burklin Elektronik

Datasheet2 pages5 years ago

Farnell

Inventory History

3 month trend:
+193%

Descriptions

Descriptions of Testo 0560 2605 02 provided by its distributors.

Testo 0560 2605 02 605i Hygrometer measures air temp and humidity
Testo moisture and temperature meter, 0560 2605 02, testo 605I
THERMOHYGROMETER OPERATED VIA SMARTPHONE ROHS COMPLIANT: YES
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 60 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.5 / Inputs = 1 / Sensor / Thermocouple Type = External Temperature Probe / Battery Type = 3x AAA / Battery Life h = 150

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated