Testo 0560 2115 02

Testo 0560 2115 02 115i Smartprobe Bluetooth Clamp Thermometer
$ 92.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0560 2115 02.

Newark

Datasheet2 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+54.77%

Descriptions

Descriptions of Testo 0560 2115 02 provided by its distributors.

Testo 0560 2115 02 115i Smartprobe Bluetooth Clamp Thermometer
CLAMP THERMOMETER VIA SMARTPHONE ROHS COMPLIANT: YES
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 150 / Measuring Temperature Min. °C = -40 / Length mm = 183 / Suitable for = 400 / Suitable for = 440 / Suitable for = 550i / Suitable for = 550s / Suitable for = 557s

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated