Testo 0554 0452

Testo 0554 0452 Sound Meter Calibrator
$ 681.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0554 0452.

element14 APAC

Datasheet4 pages21 years ago

Burklin Elektronik

Inventory History

3 month trend:
+30.77%

Descriptions

Descriptions of Testo 0554 0452 provided by its distributors.

Testo 0554 0452 Sound Meter Calibrator
Calibrator, Sound Level; Accessory Type:Calibrator; For Use With:Testo 815 And Testo 816 Sound Meters; Product Range:- Rohs Compliant: Yes |Testo 0554 0452
Sound Level Min. dB = 94 / Sound Level Max. dB = 114 / Sound Level Accuracy dB = 0.5 / Accuracy Class = Class 2 / Microphone Type = 1.2 " / 1 " Microphones / Battery Type = 1x 9 V

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated